Texas Instruments DLPDLCR2000EVM DLP® LightCrafter Display 2000

Texas Instruments DLPDLCR2000EVM DLP® LightCrafter Display 2000 is an easy-to-use, plug-and-play evaluation platform. This evaluation module covers a wide array of ultra-mobile and ultra-portable display applications in consumer, wearables, industrial, medical, and Internet of Things (IoT) markets. The evaluation module features the DLP2000 chipset comprised of the DLP2000 .2 nHD DMD, DLPC2607 display controller, and DLPA1000 PMIC/LED driver. This evaluation module has a production-ready optical engine and processor interface supporting an 8/16/24-bit RGB parallel video interface in a small form factor.

Features

  • Evaluates high-performing DLP display technology
  • Plug and play DLP nHD optical engine that supports up to 30 lumens
  • Compact form factor
  • I2C and 8/16/24-bit parallel RGB video interfaces to support virtually any low-cost host processor
  • BeagleBone Black and Raspberry Pi compatibility out of the box

Kit Contents

  • Included: EVM (Assembled with mechanicals and Young Optics optical engine)
  • Not Included: External 5V, 3A power supply (recommended product TE20A0503F01)

DLPDLCR2000EVM Schematic Diagram

Schematic - Texas Instruments DLPDLCR2000EVM DLP® LightCrafter Display 2000
Đã phát hành: 2017-08-29 | Đã cập nhật: 2025-03-06