Texas Instruments DLPDLCR3010EVM DLP Display Evaluation Module

Texas Instruments DLPDLCR3010EVM DLP® LightCrafter Display Evaluation Module is an easy-to-use, plug-and-play evaluation platform for the DLP3010 chipset comprising of DLP3010 (0.3 720p) HD DMD, DPC3435 display controller, and DLPA2005 PMIC/LED driver. This EVM from Texas Instruments comes equipped with a production-ready optical engine. It offers a compelling combination of resolution (HD), brightness, and programmability in a small-form-factor. It is designed for a wide array of display applications in the consumer, signage, wearables, industrial and medical markets.

Features

  • Easy way for developers to evaluate DLP HD display technology for compact applications
  • Plug-and-play DLP HD optical engine that supports 220 lumens (chipset capable of higher brightness)
  • Image or video display up to 720p HD resolution (1280x720)
  • Simple yet powerful USB-based GUI for runtime chipset feature evaluation
  • Comes powered with IntelliBright suite of image processing algorithm to dynamically optimize system brightness or power

Kit Contents

  • DLP3010, DLP® 0.3 720p DMD
  • DLPC3433, digital controller for the DLP3010 DMD
  • DLPA3000, PMIC/LED driver for the DLP3010 DMD and DLPC3433 controller
  • Production-ready RGB LED optical engine from Eprotech
  • 1 HDMI cable
  • 1 USB cable
  • DLP3010, DLPC3433 configuration and support firmware
  • Power supply sold separately here

Overview

Chart - Texas Instruments DLPDLCR3010EVM DLP Display Evaluation Module
Đã phát hành: 2015-07-14 | Đã cập nhật: 2025-03-07