Texas Instruments DLPLCR65NEVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR65NEVM DLP Evaluation Module (EVM) houses DLP650LNIR, a 0.65 NIR WXGA Series 450 DMD intended for use in applications using 850-2000nm near-infrared (NIR) illumination sources. DLPLCR65NEVM is an advanced imaging option for laser sintering, ablation, marking, coding, printing, and other NIR source applications. When paired with Texas Instruments DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 12,500Hz.

Features

  • Targets 850-2000nm and compatible with multiple NIR illumination sources (ex., lasers, lamps, LEDs)
  • DLP650LNIR DMD has 1280 x 800 mirrors with a 10.8µm pitch
  • DLP650LNIR DMD has a thermally efficient S450 package
  • DMD board with holes for convenient mounting
  • 12-inch flex cable for flexible positioning of the DMD on a benchtop

Kit Contents

  • DLP650LNIR DMD board assembly
  • Flex cable

Platform Diagram

Block Diagram - Texas Instruments DLPLCR65NEVM DLP Evaluation Module (EVM)
Đã phát hành: 2019-02-08 | Đã cập nhật: 2023-06-21