Texas Instruments DP83TD510E IEEE 802.3CG 10BASE-T1L Ethernet PHY
Texas Instruments DP83TD510E IEEE 802.3CG 10BASE-T1L Ethernet PHY is an ultra-low power Ethernet physical layer transceiver compliant with the IEEE 802.3cg 10Base-T1L specification. The PHY has a very low noise coupled receiver architecture, enabling long cable reach and very low power dissipation. The DP83TD510E has external MDI termination to support intrinsic safety requirements. It interfaces with MAC layer through MII, Reduced MII (RMII), RGMII, and RMII low power 5MHz master mode. It also supports RMII back-to-back mode for applications that require cable reach extension beyond 2000 meters. It supports a 25MHz reference clock output to clock other modules on the system. The Texas Instruments DP83TD510E offers integrated cable diagnostic tools with built-in self-test and loopback capabilities for ease of design or debug.Features
- Long cable reach
- 2000 meters+ with 1V p2p
- 2000 meters+ with 2.4V p2p
- Ultra-low power
- 38mW for 1V p2p mode
- 82mW for 2.4V p2p mode
- Compliant to IEEE 802.3cg 10Base-T1L
- IEC 61000-4-4 EFT ±4KV at 5KHz, 100KHz
- IEC61000-4-5 surge ±2KV at 1,2/50us, 8/20us
- IEC 61000-4-2 contact discharge ±4KV, ±8KV air discharge
- MAC interface
- MII mode
- RMII master/slave mode
- RGMII mode
- RMII master low-power 5MHz mode
- RMII back-2-back mode for a range extender
- CISPR22 radiated emission class B
- External MDI terminations for intrinsic safety
- Power supply
- Single supply operations from 3.3V
- Dual supply operations for lowest power dissipation
- I/O voltages (1.8V, 2.5V, or 3.3V)
- Diagnostics tool kit
- Cable open and short detection
- Signal quality indicator (SQI) for cable degradation
- Active link cable diagnostics (ALCD)
- Clock output (25MHz, 50MHz (RMII master))
- ±6kV HBM ESD protection on MDI pins
- –40°C to 105°C operating temperature range
- 5mm x 5mm, 32-pin with 0.5 mm pitch package
Applications
- Building automation
- HVAC controllers
- Elevators and escalators
- Fire safety
- Process automation
- Field transmitters and switches
- Factory automation and control
Functional Block Diagram
Đã phát hành: 2021-01-18
| Đã cập nhật: 2023-08-09