Texas Instruments DRV3245E-Q1 3-phase Automotive Gate Driver Unit

Texas Instruments DRV3245E-Q1 3-phase Automotive Gate Driver Unit (GDU) offers high-performance current sensing for three-phase motor-drive applications. The DRV3245E-Q1 is intended for high-temperature automotive applications and is designed according to the applicable requirements of ISO 26262 for functional safety applications. The device features three half-bridge drivers, each capable of driving a high-side and low-side N-channel MOSFET, concurrently providing enhanced FET protection and monitoring.

The DRV3245E-Q1 has a charge-pump driver providing 100% duty cycle and supports low battery voltages during cold-crank operation. The device offers a reduction of the bill of materials (BOM) and space on the printed circuit board (PCB) with the integration of current-sense amplifiers, integrated phase comparators, and SPI-based configuration. The Texas Instruments DRV3245E-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications:
    • Device temperature grade 0: 40°C to +150°C, TA
  • SafeTI™semiconductor component
    • Developed according to the applicable requirements of ISO 26262
  • 4.5V to 45V operating voltage
  • Programmable peak gate drive currents up to 1A
  • Charge-pump gate driver for 100% Duty Cycle
  • Current-shunt amplifiers and phase comparators
    • A Device: 3 current-shunt amplifiers and 3-phase comparators with status through SPI
    • B Device: 2 current-shunt amplifiers and 3-phase comparators with real-time monitor through digital pins
  • 3-PWM or 6-PWM input control up to 20kHz
  • Single PWM-mode commutation capability
  • Supports both 3.3V and 5V digital interface
  • Serial peripheral interface (SPI)
  • Thermally-enhanced 48-pin HTQFP
  • Protection features
    • Internal regulators, battery voltage monitor
    • SPI CRC
    • Clock monitor
    • Analog built-in self-test
    • Programmable dead-time control
    • MOSFET shoot-through prevention
    • MOSFET VDS overcurrent monitors
    • Gate-source voltage real-time monitor
    • Overtemperature warning

Applications

  • High-temperature 12V automotive applications
  • Automated manual transmission and dual-clutch transmission
  • Shift by wire
  • Transfer case and pumps

Simplified Schematic

Schematic - Texas Instruments DRV3245E-Q1 3-phase Automotive Gate Driver Unit
Đã phát hành: 2019-05-16 | Đã cập nhật: 2025-03-10