Texas Instruments DRV425-BUSBAR-EVM Evaluation Bus Bar Assembly
Texas Instruments DRV425-BUSBAR-EVM Bus Bar Current Sensor using Open-Loop Fluxgate Sensors Reference Design Evaluation Assembly provides a non-invasive (isolated) current measurement solution up to ±100A. The complete assembly includes a bus bar with a circular cutout, insert, PCB, isolated standoffs, terminal blocks, and interface cable assembly. The device offers an easy-to-use solution to high current measurement right out of the box.Features
- Current range is up to 100A
- Non-Invasive (Isolated) measurement
- Complete assembly
- Open-loop current sensor
- Accurately measure AC and DC currents
Additional Resources
Đã phát hành: 2017-11-13
| Đã cập nhật: 2023-10-27