Texas Instruments DRV5055-5057EVM Sensor Evaluation Module (EVM)

Texas Instruments DRV5055-5057EVM Sensor Evaluation Module (EVM) is intended to provide an essential functional evaluation of the DRV505x family. The DRV505x family is a linear Hall Effect magnetic-sense solution that provides ease of use and high performance. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The Texas Instruments DRV5055-5057EVM consists of one PCB with each gain variant for the DRV5055, DRV5056, and DRV5057.

Features

  • Evaluation of all gain options for the DRV5055, DRV5056, and DRV5057 devices
  • Capability to easily read voltage, mT, and microcontroller ADC memory values from the onboard LCD
  • Ease of access to device pins with test points
  • Ability to toggle between devices through the simple press of a pushbutton (S1)
Đã phát hành: 2019-04-08 | Đã cập nhật: 2023-10-30