Texas Instruments DRV5055EVM Evaluation Module

Texas Instruments DRV5055EVM Evaluation Module offers easy operation in a plug-and-play board. The onboard microcontroller uses source code downloadable from TI. The high performance of the DRV5055 makes it an ideal linear hall effect magnetic-sense solution. The fixture layout is not intended for electromagnetic compatibility (EMC) testing or to be a model for the target circuit. The device consists of one PCB with each gain variant for the DRV5055 Linear Hall Effect Sensor.

Features

  • Evaluation of all gain options for the DRV5055
  • Easily read voltage, mT, and microcontroller ADC memory values from the onboard LCD
  • Easily access device pins through test points
  • Toggle between devices with a press of the Device Select Switch, push-button S1

Kit Contents

  • DRV5055EVM test board
  • Cylindrical magnet
  • USB cable
Đã phát hành: 2018-05-21 | Đã cập nhật: 2023-10-30