Texas Instruments DRV8235 Brushed DC Motor Driver
Texas Instruments DRV8235 Brushed DC Motor Driver offers integrated speed regulation, stall detection, current sense output, current regulation, and protection circuitry. The high-performance integrated H-bridge motor driver uses the motor voltage and current data to regulate motor speed or voltage, eliminating the potential need for external sensors to detect speed. This feature reduces board size and design complexity and saves overall system cost. Integrated speed regulation maintains constant motor speed over varying input supply voltages, minimizing current consumption and conserving power over time. This maintenance is essential in applications that have various loading conditions or rely on battery power for operation where the input voltage is not constant. Soft-start and stop permit for a controlled turn-on and turn-off time, decreasing large inrush currents to protect the motor windings from damage, thereby expanding system reliability and longevity.An internal current mirror enforces current sensing and regulation. This implementation eliminates the need for a large power shunt resistor, saves the board area, and reduces system costs. The IPROPI current sense output allows a microcontroller to detect motor stalls or changes in load conditions. Using the VREF pin, this device can regulate the motor current during startup and high-load events without interaction from a microcontroller. The TI DRV8235 supports sensorless motor stall detection and reporting to the microcontroller.
Features
- N-channel H-bridge brushed DC motor driver
- 4.5V to 38V operating supply voltage range
- Integrated Voltage and Speed regulation
- Soft-Start and Stop feature for inrush current protection
- 600mΩ RDS(on) (High-Side + Low-Side)
- High output current capability of 3.7A peak, 2A RMS
- PWM with I2C control interface
- Configuration and diagnostics on I2C registers
- Multi-follower operation support
- Supports standard and fast I2C mode
- Supports 3.3V, and 5V logic inputs
- Integrated current sensing and current regulation
- Analog current sense output (IPROPI)
- Internal charge pump with 100% duty cycle
- Long battery life with low-power sleep mode and <1μA maximum sleep current
- Small package and footprint of 16-Pin WQFN with PowerPAD™, 3mm x 3mm
- Integrated protection features
- VM undervoltage lockout (UVLO)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Stall detection
- Overvoltage protection (OVP)
Applications
- Printers
- Vacuum robots
- Washers and dryers
- Fitness machine
- Coffee machines
- POS printers
- Electronic hospital bed and bed control
Simplified Schematic
Block Diagram
Đã phát hành: 2024-05-24
| Đã cập nhật: 2024-06-11