Texas Instruments DRV8300xxx-EVM Evaluation Modules
Texas Instruments DRV8300xxx-EVM Evaluation Modules are designed to be evaluated only with the LAUNCHXL-F280049C MCU PCB, which must be ordered separately. The 3.3VDC power to the LAUNCHXL-F280049C is provided from the DRV8300Dxx-EVM. The C2000 launchpad (LAUNCHXL-F280049C) is required for this kit and is used to control the DRV8300 as well as monitor and report faults.Features
- 6 to 100V Operation, 30A peak H-Bridge output current
- Onboard CSAs for three-phase low-side current measurement
- Onboard buck for GVDD generation and device internal bootstrap diodes
- Supply LEDs, fault LEDs, and temperature sensor for user feedback
- C2000 (LAUNCHXL-F280049C) sensored trapezoidal firmware available
Board Overview
Đã phát hành: 2021-01-08
| Đã cập nhật: 2025-03-05