Texas Instruments DRV8363-Q1EVM Evaluation Module
Texas Instruments DRV8363-Q1EVM Evaluation Module is based on the DRV8363-Q1 gate driver for BLDC motors. The 30A, 3-phase brushless DC drive stage spins a BLDC motor with trapezoidal commutation and control. The device implements status LEDs for all power supplies, as well as a Fault LED, for user feedback. The TI LAUNCHXL-F280049C C2000 LaunchPad is required for this kit and is used to control the DRV8363-Q1, as well as to monitor and report faults.
Features
- 8V to 85V maximum operation with support for 12V to 48V applications
- 100% duty cycle PWM control, with 1A/2A peak gate drive
- 32 configurable IDRIVE steps for fine slew rate tuning
- 3x integrated CSAs with low input offset drift
- 5V and 3.3V on-board LDOs
Applications
- Appliances, cordless garden and power tools, lawn mowers
- Brushless-DC (BLDC) motor modules and PMSM
- Fans, pumps, and servo drives
- E-bikes, e-scooters, and e-mobility
- Cordless vacuum cleaners
- Drones, industrial and logistics robots, and RC toys
Board Overview
DRV8363-Q1EVM Mating to LAUNCHXL-F280049C
Đã phát hành: 2025-10-28
| Đã cập nhật: 2026-01-21