Texas Instruments DRV8428EEVM Motor Driver Evaluation Module
Texas Instruments DRV8428EEVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8428E. The DRV8428E is an integrated motor-driver solution for bipolar stepper motors or brushed DC motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense and regulation circuitry. The Texas Instruments DRV8428E devices can be powered with a supply voltage from 4.5V to 33V. A simple PHASE/EN control interface allows for an external controller to manage the outputs. The decay mode can be selected as a mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.Features
- 4.5V to 33V operating voltage range
- Up to 1A peak current
- A simple PHASE/EN input interface
- Integrated current sense
- Smart tune technology
Board Connections
Đã phát hành: 2021-02-25
| Đã cập nhật: 2022-03-11