Texas Instruments DRV8428EVM Motor Driver Evaluation Module

Texas Instruments DRV8428EVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8428. The DRV8428 is an integrated motor-driver solution for bipolar stepper motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, regulation circuitry and a microstepping indexer. The Texas Instruments DRV8428 devices can be powered with a supply voltage from 4.5V to 33V. A simple STEP/DIR control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.

Features

  • 4.5V to 33V operating voltage range
  • Up to 1A peak current
  • A simple STEP/DIR input interface
  • Integrated current sense
  • Smart tune technology

Board Connections

Mechanical Drawing - Texas Instruments DRV8428EVM Motor Driver Evaluation Module
Đã phát hành: 2021-02-25 | Đã cập nhật: 2022-03-11