Texas Instruments DRV8874EVM/DRV8874-Q1EVM Evaluation Modules
Texas Instruments DRV8874EVM/DRV8874-Q1EVM Evaluation Modules facilitate an extensive evaluation of the features and performance of the DRV8874/DRV8874-Q1. The DRV8874/DRV8874-Q1 is an integrated H-bridge driver for brushed DC and solenoid applications.The Texas Instruments DRV8874EVM Evaluation Module allows the device to be configured for PWM, phase/enable, or independent half-bridge control modes. An MSP430FR2100 Mixed Signal MCU is on the board, providing PWM signals to the input pins of the DRV8874EVM. Potentiometers set the duty cycles of the PWM signals on the board.
Features
- 4.5V to 37V operating voltage range
- Configurable control modes, including PH/EN, PWM, and independent half-bridge
- 6A peak current
- Integrated current sense and current regulation
Layout
Đã phát hành: 2019-12-23
| Đã cập nhật: 2024-02-14