Texas Instruments DRV8952 55V 4-Channel Half-Bridge Driver

Texas Instruments DRV8952 55V 4-Channel Half-Bridge Driver is a wide-voltage, high-power, four-channel half-bridge driver for various industrial applications. The device supports up to 55V supply voltage, and integrated MOSFETs with 50mΩ on-resistance allow up to 5A current on each output with the DDW package; and up to 4A current per output with the PWP package.

The Texas Instruments DRV8952 can drive up to four solenoids or valves, one stepper motor, two brushed-DC motors, one BLDC or PMSM motor, and up to two thermoelectric coolers (Peltier elements). The output stage of the device consists of N-channel power MOSFETs configured as four independent half-bridges, a charge pump regulator, current sensing and regulation circuits, current sense outputs, and protection circuitry.

Integrated current sensing across the high-side MOSFETs allows the device to regulate the current when the load is connected from output to ground. An adjustable external voltage reference (VREF) can set a current regulation limit. With the DDW package, the device provides four proportional current output pins, one for each half-bridge high-side FET. Optional external sense resistors can be connected from the PGND pins to the system ground.

A low-power sleep mode is provided to achieve ultra-low quiescent current. Internal protection features are provided for supply undervoltage lockout (UVLO), charge pump undervoltage (CPUV), output over current (OCP), and device overtemperature (OTSD).

Features

  • Four-channel half-bridge driver
    • Independent control of each half-bridge
  • 4.5V to 55V operating supply voltage range
  • Low RDS(ON) of 50mΩ for each FET (24V, 25°C)
  • High current capacity
    • DDW package has up to 5A per output
    • PWP package has up to 4A per output
  • Can drive various types of loads
    • Up to four solenoids or valves
    • One stepper motor
    • Two brushed-DC motors
    • One or two thermoelectric coolers (TEC)
    • One 3-phase brushless-DC motor
    • One 3-phase permanent magnet synchronous motor (PMSM)
  • Integrated current sense and regulation
    • Current sensing across high-side MOSFETs
    • IPROPI outputs for each half-bridge (DDW)
    • 5% sense accuracy at maximum current
    • Optional external sense resistor
  • Pin-to-pin compatible with
  • Separate logic supply voltage (VCC) (DDW)
  • Programmable output rise/fall time (DDW)
  • Programmable fault recovery method (DDW)
  • Supports 1.8V, 3.3V, 5.0V logic inputs
  • Low-current sleep mode (3µA)
  • Protection features
    • VM undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Thermal shutdown (OTSD)
    • Fault condition output (nFAULT)

Applications

  • Factory automation, stepper drives, and robotics
  • Medical imaging, diagnostics, and equipment
  • Stage lighting
  • PLCs
  • TEC drivers
  • BLDC motor modules
  • Brushed-DC and stepper motor drivers

Simplified Schematic

Schematic - Texas Instruments DRV8952 55V 4-Channel Half-Bridge Driver
Đã phát hành: 2023-04-26 | Đã cập nhật: 2024-09-26