Texas Instruments DS160PR410EVM-SMA Evaluation Module

Texas Instruments DS160PR410EVM-SMA Evaluation Module provides a complete high bandwidth platform for evaluating the signal conditioning features of the DS160PR410. The DS160PR410 is a quad-channel PCI-express gen-4 linear Redriver. The Texas Instruments DS160PR410EVM-SMA evaluation board option features a single, standalone DS160PR410 device with high-speed I/Os routed to SMA connectors. The SMA connectors can interface to multiple connector types through commercially available breakout cables, adaptors, and boards (not included).

Features

  • One standalone 4-channel redriver with the high-speed I/Os routed to SMA connectors
  • Linear equalization for seamless support of link training and PCIe channel extension
  • CTLE boosts up to 18dB at 8GHz
  • Programmable device configuration through GPIO or I2C/SMBus
  • Industrial temperature range of –40ºC to 85ºC
  • Flow-through layout in 4mm×6mm 40-pin, leadless WQFN 0.4mm pitch package

Applications

  • PCI Express Gen-1, 2, 3, and 4
  • High-speed interfaces up to 25Gbps
  • Enterprise server motherboard, workstation
  • Enterprise storage
  • Enterprise add-in card, end-point

Layout

Location Circuit - Texas Instruments DS160PR410EVM-SMA Evaluation Module
Đã phát hành: 2019-12-24 | Đã cập nhật: 2024-02-16