Texas Instruments DS90UB95x-Q1EVM Evaluation Module (EVM)
Texas Instruments DS90UB95x-Q1EVM Evaluation Module (EVM) is a functional board design for evaluating the DS90UB953-Q1 FPD-Link III serializer. The DS90UB953-Q1 serializer is designed to support high-speed raw data sensors, including 2MP imagers at 60fps, as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and time-of-flight (ToF) sensors. The Texas Instruments DS90UB95x-Q1EVM is designed for easy accessibility to the device pins with tap points for monitoring or applying signals, additional pads for termination, and multiple connector options.Features
- MIPI D-PHY / CSI-2 version 1.1 compliant
- The system interface supports sensor CSI data transmission at up to 3.2Gbps
- Coax cable and power-over coax supported
- Multi-camera synchronization and monitoring and reporting for diagnostics
- Compatible with DS90UB954, DS90UB960, DS90UB964 and DS90UB934 deserializer evaluation module
Kit Contents
- DS90UB953A-Q1EVM evaluation board
- USB-to-USB mini cable
Đã phát hành: 2019-07-01
| Đã cập nhật: 2023-09-27