Texas Instruments DS90UH981-Q1 Bridge Serializer
Texas Instruments DS90UH981-Q1 4K DSI to FPD-Link IV Bridge Serializer, in conjunction with an FPD-Link IV deserializer, the chipset provides a high-speed serialized interface over low-cost 50Ω coax or STP cables. The DS90UH981-Q1 is a D-PHY v1.2 compliant device that serializes a MIPI DSI input supporting video resolutions including 4K with 30-bit color depth. The FPD-Link IV interface supports video and audio data transmission and full duplex control, including I2C and GPIO data over a single or dual channel. Consolidating video data and control over two FPD-Link IV lanes reduces the interconnect size and weight and simplifies system design. EMI is minimized by using low voltage differential signaling, data scrambling, SSCG, and randomization. In backward compatible mode, the Texas Instruments DS90UH981-Q1 supports up to 720p and 1080p resolutions with 24-bit color depth over a single/dual link, as well as HDCP v1.4 support when paired with an HDCP-capable deserializer. The device is interoperable in ADAS-compatible mode with 936, 95x, 96x, and 97x deserializers supporting resolutions up to 8MP+/40fps.Features
- Single or dual port MIPI DSI receiver
- Compliant to D-PHY v1.2 and DSI v1.3.1
- Packed 16/18/24/30-bit RGB and 16-bit YCbCr
- Loosely packed 18-bit RGB and 20-bit 4:2:2
- One clock lane and 1-4 configurable data lanes per D-PHY Port
- Up to 2.5Gbps/lane with skew calibration
- Supports data lane swap and polarity inversion
- Supports both burst and non-burst mode
- SuperFrame unpacking capability
- Suitable for 4K at 60Hz video resolution
- FPD-Link IV interface
- Supports 10.8/6.75/3.375Gbps per channel; Up to 21.6Gbps over dual channels
- Coax/STP interconnect support
- Port splitting to enable Y-cable interfaces
- Ultra-low latency control channel
- Two I2C up to 1MHz (up to 3.4MHz for local bus access)
- High speed GPIOs
- Backwards compatible
- Integrated HDCP v1.4 with on-chip keys
- 720P 92x and 1080P/2K 94x product families
- ADAS 936, 954, 960, 962, 9702, 9722 deserializers
- Security and diagnostics
- Voltage and temperature monitoring
- Line fault detection
- BIST and pattern generation
- CRC and error diagnostics
- Unique ID for counterfeit protection
- ECC on control bits
- Advanced link robustness and EMC control
- Data scrambling
- Spread spectrum clocking generation (SSCG)
- Low power operation
- 1.8V and 1.1V dual power supply
- AEC-Q100 qualified for automotive applications
- AEC-Q100 grade-level 2 (-40°C to +105°C)
- 64-pin QFN wettable flanks 9mm x 9mm
- ISO 10605 and IEC 61000-4-2 ESD compliant
Applications
- Automotive displays
- Central Information Displays (CID)
- Rear Seat Entertainment (RSE)
- Digital instrument clusters
- Head units and HMI modules
- Head-Up Display (HUD)
- Rearview and side mirror displays
Simplified Applications Diagram
Additional Resources
Đã phát hành: 2024-05-31
| Đã cập nhật: 2025-05-15