Texas Instruments DSLVDS1047-1048EVM Evaluation Module

Texas Instruments DSLVDS1047-1048EVM Evaluation Module is designed for performance and functional evaluation of the DSLVDS1047 3V LVDS Quad CMOS Differential Line Driver and DSLVDS1048 3V LVDS CMOS Differential Line Receiver. The DSLVDS1047-1048EVM quickly evaluates the output waveform characteristics and signal integrity supported by the DSLVDS1047 and DSLVDS1048. The DSLVDS1047-1048EVM provides header pins to access the DSLVDS1047 and DSLVDS1048 inputs and outputs and facilitates connection to lab equipment or user systems for performance evaluation.

Features

  • DSLVDS1047: Converts single-ended LVCMOS to differential LVDS
  • DSLVDS1048: Converts differential LVDS to single-ended LVCMOS
  • Up to 400Mbps (200MHz) switching rates
  • 3.3V Single supply operation
Đã phát hành: 2018-12-19 | Đã cập nhật: 2023-07-19