Texas Instruments HD3SS3212x/HD3SS3212x-Q1 Differential Mux/Demux

Texas Instruments HD3SS3212x / HD3SS3212x-Q1 Two-Channel Differential Mux/Demux is a high-speed bi-directional passive switch in mux or demux configurations. It is ideally suited for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device provides switching on differential channels between Port B or Port C to Port A. The HD3SS3212 / HD3SS3212x-Q1 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface application. It employs adaptive tracking that ensures the channel remains unchanged for the entire common-mode voltage range. The excellent dynamic characteristics of the device allow high-speed switching with minimum attenuation to the signal eye diagram with very little added jitter. The HD3SS3212x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Provides MUX/DEMUX solution for USB Type-C™ ecosystem for USB 3.1 Gen 1 and Gen 2 data rates
  • Compatible with MIPI DSI/CSI, FPDLinkIII, LVDS, and PCIE Gen II, III
  • Operates up to 10Gbps
  • Wide -3dB differential BW of over 8GHz
  • Excellent dynamic characteristics (at 5GHz)
  • Crosstalk = -32dB
  • Off Isolation = -19dB
  • Insertion Loss = -1.6dB
  • Return Loss = -12dB
  • Bidirectional "Mux/De-Mux" differential switch
  • Supports common-mode voltage to 2V
  • Single supply voltage VCC of 3.3V ±10%
  • Temperature range of 0°C to +70°C (HD3SS3212RKS)
  • Industrial temperature range of -40°C to +85°C (HD3SS3212IRKS)

Applications

  • USB Type-C™ ecosystem
  • Desktop and notebook PCs
  • Server/storage area networks
  • PCI express backplanes
  • Shared I/O ports
  • FPDLinkII and FPDLinkIII switching

Functional Diagram

Block Diagram - Texas Instruments HD3SS3212x/HD3SS3212x-Q1 Differential Mux/Demux
Đã phát hành: 2015-07-10 | Đã cập nhật: 2022-03-11