Texas Instruments HDC2010EVM Sensor Evaluation Kit (EVM)

Texas Instruments HDC2010EVM Sensor Evaluation Kit (EVM) is a plug-and-play system to test and evaluate the HDC2010. The HDC2010 is a humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can also be plugged into a PC USB port. With the simple GUI, humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. 

The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to the HDC2010. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The HDC2010EVM does not require calibration, nor does it require any software programming - only the Sensing Solution evaluation module GUI must be installed. 

The GUI displays real-time streaming of both humidity and temperature measurements and allows access to the HDC2010's configuration registers. Temperature and relative humidity data can be logged and exported to CSV format.

Features

  • Streaming relative humidity and temperature measurements
  • Data logging
  • Full register access
  • USB plug & play
  • Detachable sensor section for prototyping remote operation
Đã phát hành: 2017-09-11 | Đã cập nhật: 2025-05-21