Texas Instruments HDC2022EVM Sensor Evaluation Module (EVM)

Texas Instruments HDC2022EVM Sensor Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC2022 relative humidity and temperature sensor. The evaluation module hosts an MSP430F5528 microcontroller as well as the HDC2022. The microcontroller is used to control the HDC2022 and communicate with a host PC through a USB port. If desired, the Texas Instruments HDC2022EVM is designed to be broken into two sections. The sensor section can be separated from the microcontroller section so that the user can remotely locate the sensor from the microcontroller section.

Features

  • Streaming relative humidity and temperature measurements
  • Data logging
  • Full register access
  • USB plug-and-play
  • Detachable sensor section for prototype remote operation
Đã phát hành: 2020-07-31 | Đã cập nhật: 2024-07-23