Texas Instruments INA183EVM Amplifier Evaluation Module (EVM)

Texas Instruments INA183EVM Amplifier Evaluation Module (EVM) consists of one printed circuit board (PCB) with an option to cut out three individual PCBs. Each PCB cutout consists of the INA183Ax device (where Ax is A1, A2, and A3 for boards one through three). It also includes test points for probing and hardware connections. The Texas Instruments INA183EVM allows the user to install a shunt resistor and then connect both the common-mode voltage and load to develop the input voltage. The user can also omit the shunt resistor and apply a differential voltage directly to the device input. This flexibility allows a user to test the device operation in a simulated manner as well as an actual application.

Features

  • All INA183 gain versions are included
  • Easy handling of the small package
  • Easy access to all device pins
  • Space for optional input filtering capacitors and resistors
  • Space for surface mount shunt resistors
  • Evaluation of all gain options through provided device boards
Đã phát hành: 2021-03-10 | Đã cập nhật: 2022-03-11