Texas Instruments INA186EVM Evaluation Module (EVM)
Texas Instruments INA186EVM Evaluation Module (EVM) is designed to evaluate the performance of the INA186 voltage-output current shunt monitor in various configurations. This small module is five completely independent boards that the user can break off. Five identical boards (15A rating) can be used for the five device gain variants. The Texas Instruments INA186EVM provides test points for VS, GND, OUT, and REF. Additionally, boards are compatible with 1206 to 0603 shunt resistors. Pads and sockets allow for quick implementation of input filter/protection and output filtering.Features
- Easy to test INA186 with differential voltage or shunt resistor
- Pads and sockets allow quick and easy implementation of SMD or TH filtering and input protection
- Breakable panels allow experimenting and testing with all gain variants
Kit Contents
- INA186EVM Evaluation Module
- Five shunt connectors for the headers (2-881545-2)
- Two quick-fit connectors to connect measurement source (4-520448-2)
Board Layout
Đã phát hành: 2019-05-17
| Đã cập nhật: 2023-09-15