Texas Instruments INA232EVM/INA234EVM/INA236EVM Evaluation Modules
Texas Instruments INA232EVM/INA234EVM/INA236EVM Evaluation Modules are easy-to-use platforms for evaluating the main features and performance of the INA232, INA234, or INA236. The Texas Instruments INA232 (48V 16-bit), INA234 (28V 12-bit), or INA236 (48V 16-bit) are I2C output current/voltage/power monitors. A graphical user interface (GUI) can be used to read and write device registers and view and save results data.Features
- GUI support to read and write device registers as well as view and save results data
- Detachable evaluation module for custom use cases
- Conveniently powered from a standard micro-USB connector
Kit Contents
- INA232EVM, INA234EVM or INA236EVM evaluation board
- Sensor Control Board (SCB)
- USB cable
EVM Connected to SCB Controller Diagram
Đã phát hành: 2021-06-18
| Đã cập nhật: 2023-03-01