Texas Instruments INA280EVM Current Sensing Evaluation Module

Texas Instruments INA280EVM Current Sensing Evaluation Module (EVM) is a small module with five completely independent boards that can be broken off by the designer. Five schematically identical boards are available for each of the five gain variations of the Texas Instruments INA280 with inputs up to 120V common mode and 5A (onboard shunt) input capability. Each board provides test points for VS, GND, and OUT and a terminal block for VIN+ and VIN-. Pads and sockets allow for quick implementation of input and output filtering, as well as an onboard 2512-size shunt resistor.

Features

  • Easy to test INA280 with differential voltage or shunt resistor
  • Pads and sockets allow quick and easy implementation of SMD filtering
  • Breakable panels enable designers to experiment and test with all gain variants

Kit Contents

  • INA280EVM evaluation module

Board Layout

Mechanical Drawing - Texas Instruments INA280EVM Current Sensing Evaluation Module
Đã phát hành: 2020-11-24 | Đã cập nhật: 2024-09-30