Texas Instruments INA310x/INA310x-Q1 Current Sense Amplifier

Texas Instruments INA310x/INA310x-Q1 Current Sense Amplifier is an ultra-precise current sense amplifier that can measure voltage drops across shunt resistors over a wide common-mode range. This range is from -4V to 110V, independent of supply voltage with an integrated comparator. The high precision current measurement accuracy is achieved through a combination of low offset voltage (20µV, max.), small gain error (0.15%, max.), and a high DC CMRR (160dB, typical). The INA310x/INA310x-Q1 has a high signal bandwidth of 1.3MHz designed for high voltage DC current measurements and high-speed applications like fast overcurrent protection.

The Texas Instruments INA310x/INA310x-Q1 incorporates an open-drain comparator and internal reference that provides a 0.6V threshold. An external resistive divider sets the current trip point. The comparator includes a latching capability that can be made transparent by grounding (or leaving open) the RESET pin. The INA310x/INA310x-Q1 operates from a single 2.7V to 20V supply and draws 1.6mA of supply current. The INA310x/INA310x-Q1 has five gain options: 20V/V, 50V/V, 100V/V, 200V/V, and 500V/V. These gain options address a wide dynamic range of current-sensing applications. The INA310x/INA310x-Q1 is specified over an operating temperature range of -40°C to +125°C and is offered in a space-saving 8-pin VSSOP package. The INA310x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Wide common-mode voltage
    • -4V to +110V operational voltage
    • -20V to +120V survival voltage
  • 1.3MHz high signal bandwidth
  • 2.5V/µs slew rate
  • Excellent CMRR (160dB)
  • Accuracy
    • Gain error (maximum)
      • Version A: 0.15%, 10ppm/°C drift
      • Version B: 0.5%, 20ppm/°C drift
    • Offset voltage (maximum)
      • Version A: ±20µV, ±0.25µV/°C drift
      • Version B: ±150µV, ±1µV/°C drift
  • On-board open-drain comparator
  • 0.6V internal comparator voltage reference
  • 1µs propagation delay time
  • Latching capability on comparator
  • Available gains
    • INA310A1, INA310B1: 20V/V
    • INA310A2, INA310B2: 50V/V
    • INA310A3, INA310B3: 100V/V
    • INA310A4, INA310B4: 200V/V
    • INA310A5, INA310B5: 500V/V
  • VSSOP-8 package option

Applications

  • 48V DC/DC converter
  • 48V battery management systems (BMS)
  • Test and measurement
  • Macro remote radio unit (RRU)
  • 48V rack server
  • 48V merchant network and server power supply (PSU)
  • Solenoids and actuators

Typical Application

Application Circuit Diagram - Texas Instruments INA310x/INA310x-Q1 Current Sense Amplifier
Đã phát hành: 2023-04-28 | Đã cập nhật: 2023-08-31