Texas Instruments ISO5852SDWEVM-017 Evaluation Module (EVM)
Texas Instruments ISO5852SDWEVM-017 Evaluation Module (EVM) is a compact, dual-channel isolated gate driver board. This evaluation module provides drive, bias voltages, protection, and diagnostic needed for half-bridge Sic MOSFET and IGBT Power Modules in a standard 62mm package. This evaluation module is based on a 5.7kVrms reinforced isolation driver (ISO5852SDW) in a SOIC-16DW package with 8.0mm creepage and clearance. The evaluation module includes SN6505 B-based isolated bias supplies and temperature and bus voltage isolated monitoring by amplifiers (AMC1401).Features
- 20A peak, split output drive current with programmable drive voltages
- Two 5kVrms reinforced isolated channels to support up to 1700V input rail
- Short circuit protection with soft turn OFF and 2A Miller clamp ability
- Robust noise-immune solution with CMTI > 100V/ns
- Isolated module temperature and input rail monitoring
- Two, 2W output bias supplies with UVLO and OVLO protection
Kit Contents
- ISO5852SDWEVM-017 Evaluation Module Board
- Power modules not included
Đã phát hành: 2018-07-25
| Đã cập nhật: 2025-03-06