Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators

Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000VRMS (DW package) and 3000VRMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO772x-Q1 devices are AEC-Q100 qualified for automotive applications. These isolators are used in DC-DC converters, on-board chargers, and Battery Management Systems (BMS).

The ISO7720/ISO7220-Q1 devices have both channels in the same direction, while the ISO7721/ISO7221-Q1 devices have both channels in the opposite direction. In the event of input power or signal loss, the default output is high for a device without suffix F and low for a device with suffix F.

The device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry when used with isolated power supplies. The electromagnetic compatibility of the ISO772x/ISO772x-Q1 devices has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance through innovative chip design and layout techniques. 

Features

  • 2.25V to 5.5V wide supply range 
  • 2.25V to 5.5V level translation
  • Default output high and low options
  • –55°C to 125°C wide temperature range 
  • Low power consumption, typical 1.7mA at 1Mbps
  • Low propagation delay, 11ns typical
  • High CMTI, ±100kV/µs typical
  • Robust Electromagnetic Compatibility (EMC):
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Wide-SOIC (DW-16) and narrow-SOIC (D-8) package options
  • Safety and regulatory approvals:
    • VDE reinforced insulation per DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 component recognition program
    • IEC 62368-1, IEC 61010-1, IEC 60601-1 and
    • GB 4943.1 certifications

Applications

  • Hybrid, electric, and power train systems:
  • DC-DC converters
  • On-board chargers
  • Battery Management Systems (BMS)
  • Traction inverters

Functional Block Diagram

Block Diagram - Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators
Đã phát hành: 2017-02-10 | Đã cập nhật: 2025-06-13