Texas Instruments ISO7741TADWEVM Evaluation Module (EVM)
Texas Instruments ISO7741TADWEVM Evaluation Module (EVM) is used to evaluate quad-channel high-performance, 5000VRMS reinforced digital isolators with integrated transformer driver ISO7741TA in a 16-pin WB SOIC package. The Texas Instruments ISO7741TADWEVM features multiple test points and jumper options to allow the user to evaluate the device with minimal external components.Features
- High-performance, 5000VRMS reinforced quad-channel digital isolator with integrated transformer driver
- 2.25V to 5.5V wide supply and level translation range for IO
- High signaling rate of up to 100Mbps
- High output load current of 0.7A at 5V
- Multiple test points and connection headers that allow for quick device evaluation
Required Equipment
- DC power supply
- Oscilloscope
- Multimeter
- Signal generator
Test Setup
Đã phát hành: 2024-06-11
| Đã cập nhật: 2024-08-26