Texas Instruments ISO7762DBQEVM Digital Isolator Evaluation Module

Texas Instruments ISO7762DBQEVM High Speed, Robust EMC 6-Channel Digital Isolator Evaluation Module is a platform for evaluating the high performance of the reinforced ISO7762 in 16-Pin SSOP package (Package Code-DBQ). The device offers a wide supply and level translation range of 2.25V to 5.5V. Additionally, the ISO7762DBQEVM provides a high signaling rate of up to 100Mbps. Minimal external components are required, with multiple test points and jumpers available.

Features

  • High-speed, robust EMC 6-channel digital isolator
  • 2.25V to 5.5V Wide supply and level translation range
  • High signaling rate up to 100Mbps
  • Low propagation delay of 11ns typical (5V supplies)
  • Isolation barrier life >25 years
Đã phát hành: 2018-08-08 | Đã cập nhật: 2023-02-06