Texas Instruments ISO7820/ISO7820F Dual-Channel Digital Isolator

Texas Instruments ISO7820/ISO7820F Dual-Channel Digital Isolator is a high-performance, dual-channel digital isolator with 8000VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, and CQC. The isolator provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. Texas Instruments ISO7820 has two forward channels and no reverse-direction channel. If the input power or signal loss, default output is 'high' for the ISO7820 and 'low' for the ISO7820F device. Used in conjunction with isolated power supplies, this device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Features

  • Up to 100Mbps signaling range
  • 2.25V to 5.5V wide supply range
  • 2.25V to 5.5V level translation
  • -55°C to 125°C wide temperature range
  • Typical 1.7mA per Channel at 1Mbps low power consumption
  • 11ns Typical (5V Supplies) low propagation delay
  • ±100kV/µs industry-leading CMTI
  • Robust Electromagnetic Compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: >25 years
  • Wide body (DW) SOIC-16 package
  • Safety and regulatory approvals
    • 8000VPK VIOTM and 2121VPK VIORM
    • Reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5.7kVRMS isolation for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A, IEC 60950-1, IEC 60601-1 and IEC 61010-1 End Equipment Standards
    • CQC certification per GB4943.1-2011

Applications

  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles

Block Diagram

Block Diagram - Texas Instruments ISO7820/ISO7820F Dual-Channel Digital Isolator
Đã phát hành: 2015-09-15 | Đã cập nhật: 2022-03-11