Texas Instruments ISOW7841EVM Digital Isolator Evaluation Module
Texas Instruments ISOW7841EVM Digital Isolator Evaluation Module (EVM) is used to evaluate the device performance for the fast development of the ISOW7841. The ISOW7841 is a high-performance, reinforced quad-channel digital isolator with an integrated DC-DC converter in a wide-body SOIC package. The Texas Instruments ISOW7841EVM features enough test points and jumper options for one to evaluate the device with minimal external components.Features
- High speed, robust EMC quad-channel digital isolator with integrated power of 50% efficiency
- 3V to 5.5V wide supply and level translation range
- High signaling rate up to 100Mbps
- 11ns typical (5V supplies) low propagation delay
- Isolation barrier life > 25 years
Đã phát hành: 2017-05-19
| Đã cập nhật: 2022-10-17