Texas Instruments IWR1642 76GHz to 81GHz mmWave Sensor

Texas Instruments IWR1642 76GHz to 81GHz mmWave Sensor is an integrated single-chip mmWave sensor based on FMCW radar technology capable of operation in the 76GHz to 81GHz band with up to 4GHz continuous chirp. The device is built with TI's low-power 45nm RFCMOS process, and this solution enables unprecedented levels of integration in an extremely small form factor. The IWR1642 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in industrial applications such as building automation, factory automation, drones, material handling, traffic monitoring, and surveillance.

The IWR1642 includes a monolithic implementation of a 2TX, 4RX system with built-in PLL and A2D converters. This sensor also integrates a DSP subsystem containing TI's high-performance C674x DSP for RF signal processing. The device includes an ARM R4F-based processor subsystem responsible for front-end configuration, control, and calibration. Simple programming model changes can enable various sensor implementations with the possibility of dynamic reconfiguration for implementing a multimode sensor.

Features

  • FMCW transceiver
    • Integrated PLL, transmitter, receiver, baseband, and A2D
    • 76GHz to 81GHz coverage with 4GHz continuous bandwidth
    • Four receive channels
    • Two transmit channels
    • Ultra-accurate chirp (timing) engine based on fractional-N PLL
    • TX power: 12.5dBm
    • RX noise figure:
      • 14dB (76 to 77GHz)
      • 15dB (77 to 81GHz)
  • Phase noise at 1MHz:
    • -95dBc/Hz (76 to 77GHz)
    • -93dBc/Hz (77 to 81GHz)
  • Built-in calibration and self-test (monitoring)
    • Arm® Cortex®-R4F-based radio control system
    • Built-in firmware (ROM)
    • Self-calibrating system across frequency and temperature
  • C674x DSP for FMCW signal processing
  • 1.5MB on-chip memory 
  • Operating conditions
    • –40°C to 105°C junction temperature range 
  • Cortex-R4F microcontroller for object tracking, classification, and interface control
    • Supports autonomous mode (loading user application from QSPI Flash memory)
  • Internal memories with ECC
  • Integrated peripherals
    • Up to six ADC channels
    • Up to two SPI channels
    • Up to two UARTs
    • CAN interface
    • I2C
    • GPIOs
    • 2-lane LVDS interface for raw ADC data and debug instrumentation
  • IWR1642 advanced features
    • Embedded self-monitoring with no host processor involvement
    • Complex baseband architecture
    • Embedded interference detection capability
  • Power management
    • Built-in LDO network for enhanced PSRR
    • I/Os support dual voltage 3.3V/1.8V
  • Clock source
    • Supports external oscillator at 40MHz
    • Supports externally driven clock (square/sine) at 40MHz
    • Supports 40MHz crystal connection with load capacitors
  • Easy hardware design
    • 0.65mm pitch, 161-pin 10.4mm × 10.4mm flip chip BGA package for easy assembly and low-cost PCB design
    • Small solution size
  • Operating conditions
    • -40°C to 105°C junction temp range 

Applications

  • Industrial sensor for measuring range, velocity, and angle
  • Tank-level probing radar
  • Displacement sensing
  • Field transmitters
  • Traffic monitoring
  • Proximity sensing
  • Security and surveillance
  • Factory automation safety guards
  • People counting
  • Motion detection

Block Diagram

Block Diagram - Texas Instruments IWR1642 76GHz to 81GHz mmWave Sensor
Đã phát hành: 2018-05-29 | Đã cập nhật: 2024-09-17