Texas Instruments IWRL6432 Industrial mmWave Radar Sensors
Texas Instruments IWRL6432 Industrial mmWave Radar Sensors are integrated single-chip mmWave sensors based on FMCW radar technology. These sensors operate at 57GHz to 63.9GHz band with 7GHz continuous bandwidth and are divided into four power domains. These radar sensors support multiple low-power modes, such as idle and deep sleep modes. The IWRL6432 sensors are divided into four power domains, such as RF/Analog sub-systems, Front-End Controller Sub-System (FECSS), Application Sub-System (APPSS), and Hardware Accelerator (HWA). Typical applications include building/factory automation, commercial/residential security, personal electronics, presence/motion detection, and gesture detection/recognition for human-machine interfaces.Features
- FMCW transceiver
- Integrated PLL, transmitter, receiver, baseband, and ADC
- 57GHz to 64GHz coverage with 7GHz continuous bandwidth
- 3 receive channels and 2 transmit channels
- Range typically up to 25m
- 11dBm typical output power per Tx
- 11dB Typical noise figure
- -89dBc/Hz typical phase noise at 1MHz
- FMCW operation
- 5MHz IF bandwidth and real-only Rx channels
- Ultra-accurate chirp engine based on fractional-N PLL
- Per transmitter binary phase shifter
- Processing elements
- Arm® M4F core with single precision FPU (160MHz)
- TI Radar Hardware Accelerator (HWA 1.2) for FFT, log magnitude, and CFAR operations (80MHz)
- Supports multiple low-power modes:
- Idle mode
- Deep sleep mode
- Power management
- 1.8V and 3.3V IO support
- Built-in LDO network for enhanced PSRR
- BOM-optimized and power-optimized modes
- One or two power rails for 1.8V IO mode, two or three power rails for 3.3V IO mode
- Built-in calibration and self-test
- Built-in firmware (ROM)
- Self-contained on-chip calibration system
- Host interface
- UART
- CAN-FD
- SPI
- Radar Data Interface (RDIF) for raw ADC sample capture
- Other interfaces available for user applications
- QSPI
- I2C
- JTAG
- GPIOs
- PWM interface
- Internal memory
- 1MB of on-chip RAM
- Configurable L3 shared memory for radar cube
- Data and code RAM of (512/640/768KB)
- Functional safety-compliant targeted
- Developed functional safety applications
- Hardware integrity up to SIL-2 targeted
- FCCSP package having 12 x 12 BGA grid, 102 BGA balls, and 6.45mm x 6.45mm package size
- Clock source
- 40MHz crystal for the primary clock
- Supports externally driven clock (Square/Sine) at 40MHz
- 32kHz internal oscillator for low-power operations
- -40°C to +105°C operating junction temperature range
Applications
- Automated doors and gates
- Motion detectors
- Occupancy detection, people tracking, and people counting
- Video doorbells
- IP network cameras
- Thermostats
- Air conditioners
- Refrigerators and freezers
- Vacuum robots
- Lawn mowers
- Home theaters
- PCs and notebooks
- Portable electronics
- Televisions
- Tablets
- Earphones
- Smartwatches
- Gaming
- Home theater and entertainment
Videos
Block Diagram
Đã phát hành: 2024-04-25
| Đã cập nhật: 2025-03-27