Texas Instruments LAUNCHXL-F2800137 LaunchPad™ Development Kit
Texas Instruments LAUNCHXL-F2800137 LaunchPad™ Development Kit is ideal for the initial evaluation and prototyping of the TI C2000™ F280013x real-time microcontrollers. The LAUNCHXL-F2800137 is an extended version LaunchPad™ development kit that supplies extra pins for development and supports the connection of two BoosterPack™ plug-in modules. The TI LAUNCHXL-F2800137 LaunchPad development kit is part of the extensive TI MCU LaunchPad ecosystem allowing cross-compatibility with a broad range of plug-in modules.Features
- TMS320F2800137 is a 120MHz C28x CPU with FPU and TMU, 256KB Flash, two 12-bit ADCs, 14 PWM channels, CAN (DCAN), one encoder module (eQEP), UART, and more
- On-board XDS110 debug probe for real-time debug and flash programming
- 64-pin LaunchPad development kit leveraging the BoosterPack plug-in module ecosystem
- Power domain isolation for real-time debug and flash programming
- On-board CAN transceiver and connector
- One encoder interface (eQEP) connectors
- Hardware files available
Software
- Free download CCSTUDIO-C2000 Code Composer Studio (CCS) Integrated Development Environment (IDE) for C2000™ Microcontrollers
- Free download C2000WARE C2000Ware for C2000 MCUs Software Development Kit (SDK) - Low-level device drivers, highly optimized libraries, examples, and utilities
- The C2000Ware SDK also includes the SysConfig tool, which is used for easy configuration of C2000 peripherals and pinmux
- Free download C2000WARE-MOTORCONTROL-SDK MotorControl Software Development Kit for C2000 MCUs
- Free download C2000WARE-DIGITALPOWER-SDK DigitalPower Software Development Kit for C2000 MCUs
Recommended BoosterPack™ plug-in modules
• BOOSTXL-3PHGANINV 48V Three-phase inverter with shunt-based in-line motor phase current sensing evaluation module
• BOOSTXL-DRV8323Rx
• BOOSTXL-DRV8323RS DRV8323RS Three-phase smart gate driver with buck, shunt amps (SPI interface) evaluation module
• BOOSTXL-DRV8323RH DRV8323RH Three-phase smart gate driver with buck, shunt amps (hardware interface) evaluation module
• DRV8316REVM DRV8316R Three-phase PWM motor driver evaluation module
• DRV8353RS-EVM DRV8353RS Evaluation module for three-phase brushless DC smart gate driver
• DRV8329AEVM DRV8329A Evaluation module for three-phase BLDC gate driver
Kit Contents
- USB Type-A male to USB Type-C™ male cable
- LaunchPad™ development kit pinout map
PCB Layout
Videos
Đã phát hành: 2022-12-07
| Đã cập nhật: 2024-11-05