Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit

Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit is a low-cost development board for TI C2000™ real-time microcontroller series of F280015x devices. This device is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform to develop your next application. This extended version of the LaunchPad development kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, it is also cross-compatible with a broad range of plug-in modules.

Features

  • Hardware Features
    • TMS320F2800157: 120MHz C28x CPU with FPU and TMU, 256KB Flash, 2x 12-bit ADC, 14x PWM channels, CAN (DCAN), 2x encoder modules (eQEP), UART, and more
    • Onboard XDS110 debug probe for real-time debug and flash programming
    • 80-pin LaunchPad leveraging the BoosterPack ecosystem
    • Power domain isolation for real-time debug and flash programming
    • Onboard CAN transceiver and connector
    • Two encoder interface (eQEP) connectors

Board Overview

Mechanical Drawing - Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit
Đã phát hành: 2023-09-13 | Đã cập nhật: 2023-10-10