Texas Instruments LAUNCHXL-F280025C LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-F280025C LaunchPad™ Development Kit is designed for TI C2000™ real-time microcontrollers series of F28002x devices. The LAUNCHXL-F280025C is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform for developing applications. This extended LAUNCHXL-F280025C LaunchPad™ Kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, the kit is cross-compatible with a broad range of plug-in modules.

Features

  • TMS320F280025C: 100MHz C28x CPU with FPU and TMU, CLB, 128KB Flash, 2x 12-bit ADC, 14x PWM channels, CAN, 2x encoder modules (eQEP), FSI, UART, and more
  • On-board XDS110 debug probe for real-time debug and flash programming
  • 80-pin LaunchPad development kit leveraging the BoosterPack plug-in module ecosystem
  • Power domain isolation for real-time debug and flash programming
  • On-board CAN transceiver and connector
  • Two encoder interface (eQEP) connectors
  • FSI interface connector
  • Hardware files available

Recommended Modules

BOOSTXL-3PHGANINV - 48V three-phase inverter with shunt-based in-line motor phase current sensing evaluation module
BOOSTXL-DRV8323RS - 3-phase smart gate driver with buck, shunt amps (SPI interface) evaluation module
BOOSTXL-DRV8323RH - 3-phase smart gate driver with buck, shunt amps (hardware interface) evaluation module
BOOSTXL-BUCKCONV - Digital power buck converter BoosterPack plug-in module
BOOSTXL-POSMGR - C2000 DesignDRIVE position manager BoosterPack plug-in module

Videos

Front & Back Layout

Texas Instruments LAUNCHXL-F280025C LaunchPad™ Development Kit
Đã phát hành: 2020-12-22 | Đã cập nhật: 2024-10-25