Texas Instruments LM36010EVM 1 LED Flash Driver Evaluation Module
Texas Instruments LM36010EVM Synchronous Boost 1 LED Flash Driver with 1.5A High-Side Current Source Evaluation Module evaluates the performance of the LM36010 Synchronous Boost LED Driver with 1.5A High-Side Current Source. The LM36010EVM includes a boost converter with a 2.8A inductor current limit, 7 bits current adjustability for flash or torch, and a full suite of protection and diagnostic features. The device is available in a tiny WCSP package (0.8mm x 1.512mm).Features
- 1.5A Current source
- Boost converter with 2.8A inductor current limit
- 7-Bits current adjustability for flash or torch
- Full suite of protection and diagnostic features
- 0.8mm x 1.512mm tiny WCSP package
Đã phát hành: 2017-10-26
| Đã cập nhật: 2022-07-07