Texas Instruments LM5013-Q1EVM Evaluation Module

Texas Instruments LM5013-Q1EVM Evaluation Module is designed to evaluate the LM5013-Q1 asynchronous buck DC/DC converter with 100V input voltage and a 3.5A of load current. This module comes with a 100V DC/DC buck regulator that employs asynchronous rectification and achieves high conversion efficiency. The LM5013-Q1EVM operates over a wide input voltage range of 15V to 100V to provide a regulated 12V output at a 300kHz switching frequency. This module design uses the LM5013-Q1 asynchronous buck converter with a wide duty-cycle range, integrated high-side power MOSFET, cycle-by-cycle overcurrent protection, and precision enable.

Features

  • High efficiency
  • Designed to evaluate LM5013-Q1 non-synchronous buck converter
  • Current limit
  • 15V to 100V input voltage range

Top View

Texas Instruments LM5013-Q1EVM Evaluation Module
Đã phát hành: 2022-04-14 | Đã cập nhật: 2022-11-08