Texas Instruments LM5150RUMEVM Evaluation Module
Texas Instruments LM5150RUMEVM Evaluation Module helps designers evaluate the LM5150 a Wide VIN Automotive Low IQ Boost Controller IC. The LM5150RUMEVM is developed to supply a minimum voltage from a vehicle battery during cranking and provides the design engineer with a fully functional boost converter. The LM5150RUMEVM has a 2.5V to 40V input voltage range, with 5V required to start-up. The device has an 8.5V target output voltage when the input voltage drops below the target and up to 2.94A output current. The evaluation module also features an external PMOS bypass switch turns on automatically to save power loss when the input/output voltage is high enough to guarantee minimum 8.5V at the output.Features
- 2.5V to 40V input voltage range (5V is required to start-up)
- 8.5V target output voltage when input voltage drops below the target
- Up to 2.94A output current
- 440kHz typical switching frequency
- Automatic bypass switch control
Standard Connection Diagram
Đã phát hành: 2017-10-27
| Đã cập nhật: 2022-07-11