Texas Instruments LM5155EVM-SEPIC Controller Evaluation Module
Texas Instruments LM5155EVM-SEPIC Controller Evaluation Module (EVM) showcases the features and performance of the LM5155 as a wide input non-synchronous SEPIC controller. The standard configuration is designed to provide a regulated output of 12V at up to 2A from an input of 3V to 42V, switching at 2.2MHz. By replacing the IC, the Texas Instruments LM5155EVM-SEPIC can also demonstrate the performance of the LM51551-Q1, LM5155, and LM51551.Features
- 3V to 42V input voltage range
- Output voltage 12V, up to to 2A
- Switching frequency 2.2MHz
- Two-layer PCB with a single-sided component population
Required Equipment
- Power Supply - Adjustable power supply capable of 0V to 42V and source at least 10A
- Electronic Loads - Capable of at least 20V and 5A
- Oscilloscope - An oscilloscope and 10× probes with at least 20MHz bandwidth
- Input and Output Cables - Capable of conducting 10A current are recommended
- Multi-meters
- Voltmeter 1 - Input voltage, connect from VIN to GND
- Voltmeter 2 - Output voltage, connect from VOUT to GND
- Ammeter 1 - Input current must be able to handle 10A
- Ammeter 2 - Output current must be able to handle 3A
Test Setup
Đã phát hành: 2020-03-10
| Đã cập nhật: 2024-05-29