Texas Instruments LM5175EVM-HD Evaluation Module
Texas Instruments LM5175EVM-HD Evaluation Module offers a 4-switch synchronous buck-boost DC/DC regulator that implements synchronous rectification. This feature allows exceptionally high conversion efficiency in a small footprint at 72W output power. The device operates over a 5.5V to 42V wide input voltage range with an adjustable output voltage from the nominal 12V utilizing only a single resistor or voltage source. This option enables the user to customize the output voltage from 0.8V to 24V as required.The TI LM5175EVM-HD is ideal for applications where the input voltage varies continuously above, equal to, or below the regulated output voltage setpoint in buck, buck-boost, and boost operating modes, respectively.
Features
- High power density with 50mm x 43mm, 6-layer PCB with 2oz copper
- Extremely high efficiency, synchronous buck/boost conversion with 98.5% peak efficiency
- Wide input voltage range of 5.5V to 42V
- Switching frequency of 400kHz with optional synchronization to an external clock
- Low EMI signature with optional frequency dithering
Applications
- Automotive start-stop systems
- Backup battery and supercapacitor charging
- Industrial PC power supplies
- USB power delivery
- LED lighting
Layout
Test Setup Connection Diagram
Đã phát hành: 2024-04-22
| Đã cập nhật: 2024-05-06