Texas Instruments LM74912Q1EVM Evaluation Module

Texas Instruments LM74912Q1EVM Evaluation Module is designed to quickly and easily demonstrate the operation of the LM74912-Q1 ideal diode controller in the 24-pin VQFN package. The LM74912-Q1 ideal diode controller drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control with over current and overvoltage protection. The TI LM74912Q1EVM Evaluation Module features a 3V to 65V input range.

Features

  • 3V to 65V input range
  • Output short circuit protection with the current limit set at 14A
  • Adjustable current limit using RSET and RISCP
  • LED for fault indication
  • LED indication for output ON/OFF detection

Applications

  • Automotive reverse battery protection
  • ADAS domain controller
  • Camera, radar ECUs
  • Head unit
  • USB HUBs
  • Active ORing for redundant power

Setup with Test Equipment

Application Circuit Diagram - Texas Instruments LM74912Q1EVM Evaluation Module

Layout

Texas Instruments LM74912Q1EVM Evaluation Module
Đã phát hành: 2023-11-07 | Đã cập nhật: 2024-01-12