Texas Instruments LMG1025/LMG1025-Q1 Half-Bridge GaN Driver
Texas Instruments LMG1025/LMG1025-Q1 Half-Bridge GaN Driver is designed to drive both the high-side and the low-side enhancement mode Gallium Nitride (GaN) FETs in a synchronous buck, boost, or half-bridge configuration. The device has an integrated 100V bootstrap diode and independent inputs for the high-side and low-side outputs for maximum control flexibility. The high-side bias voltage is generated using a bootstrap technique. It is internally clamped at 5V, which prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement-mode GaN FETs. The inputs of the LMG1205/LMG1025-Q1 are TTL logic compatible and can withstand input voltages up to 14V regardless of the VDD voltage. The LMG1205/LMG1205-Q1 has split-gate outputs, providing flexibility to independently adjust the turn-on and turn-off strength.In addition, the strong sink capability of the LMG1205/LMG1025-Q1 maintains the gate in the low state, preventing unintended turn-on during switching. The LMG1205/LMG1025-Q1 can operate up to several MHz. The LMG1205/LMG1025-Q1 is available in a 12-pin DSBGA package with a compact footprint and minimized package inductance. The Texas Instruments LMG1025-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Independent high-side and low-side TTL logic inputs
- 1.2A peak source, 5A sink current
- High-side floating bias voltage rail operates up to 100VDC
- Internal bootstrap supply voltage clamping
- Split outputs for adjustable turn-on and turn-off strength
- 0.6Ω pull-down, 2.1Ω pull-up resistance
- Fast propagation times (35ns typical)
- Excellent propagation delay matching (1.5ns typical)
- Supply rail undervoltage lockout
- Low power consumption
Applications
- Current-fed push-pull converters
- Half and full-bridge converters
- Synchronous buck converters
- Two-switch forward converters
- Forward with active clamp converters
Datasheets
Functional Block Diagram
Đã phát hành: 2020-02-24
| Đã cập nhật: 2024-05-22