Texas Instruments LMH6518EVM Evaluation Module (EVM)
Texas Instruments LMH6518EVM Evaluation Module (EVM) is designed to aid in characterizing Texas Instrument's High-Speed LMH6518 Differential Amplifier. The easy-to-use evaluation board is designed to provide a quick setup and offer high-performance signal analysis. The Texas Instruments LMH6518EVM is ready to connect to power supplies, a signal source, and test instruments through onboard connectors.Features
- Designed to work with a user-friendly USB2ANY interface adapter and GUI
- The board is designed to be easily reconfigurable for different types of testing conditions
- The onboard potentiometer is provided to null any output offset
- Onboard LDO provides the required 3.3V supply for the VDD pin of the LMH6518, requiring only one 5V supply
- Inputs and outputs include SMA connectors
- Designed for connections to standard 50Ω test equipment
Kit Contents
- LMH6518EVM evaluation module
- Two shunt jumpers
- ReadMe disclaimer
Applications
- Oscilloscope programmable gain amplifiers
- Differential ADC drivers
- High-frequency single-ended input to differential conversion
- Precision gain control applications
- Medical applications
- RF/IF applications
Board Layout
Đã phát hành: 2024-12-13
| Đã cập nhật: 2024-12-23