Texas Instruments LMK1C1104EVM Clock Buffer Evaluation Module (EVM)

Texas Instruments LMK1C1104EVM Clock Buffer Evaluation Module (EVM) is designed to help evaluate the LMK1C1104. The LMK1C1104 is a high-performance, low additive jitter LVCMOS clock buffer with one LVCMOS input, four LVCMOS outputs, and a global output enable pin. The evaluation module is designed to demonstrate the electrical performance of the LMK1C1104, however, this evaluation module can also be used to evaluate LMK1C1102 or LMK1C1103. The Texas Instruments LMK1C1104EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for optimum performance.

Features

  • Easy-to-use evaluation board to fan out up to 4 LVCMOS clocks with low phase noise/jitter
  • Output enable pin configurable through jumper
  • The board powered from a single 3.3V/2.5V/1.8V/1.5V supply
  • Board supports up to eight clock outputs for pin-compatible TSSOP devices in the industry-standard footprint

Board Layout

Mechanical Drawing - Texas Instruments LMK1C1104EVM Clock Buffer Evaluation Module (EVM)
Đã phát hành: 2020-02-25 | Đã cập nhật: 2024-05-23