Texas Instruments LMK1C1108EVM Evaluation Module

Texas Instruments LMK1C1108EVM Evaluation Module is configured to evaluate the operation of the LMK1C1108. The LMK1C1108 is a high-performance, low additive jitter LVCMOS clock buffer with one LVCMOS input, eight LVCMOS outputs, and a global output enable pin.

The TI LMK1C1108EVM Evaluation Module operates from a single 3.3V, 2.5V, 1.8V supply and is designed to demonstrate the electrical performance of the LMK1C1108. The Evaluation Module also can be used to evaluate other devices in the LMK1C110x family. LMK1C1108EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for best performance.

Features

  • Easy to use evaluation board to fan-out up to 8 LVCMOS clocks with low phase noise/jitter
  • Output enable pin configurable through jumper
  • Board powered from a single 3.3V / 2.5V / 1.8V supply
  • Board supports up to eight clock outputs for pin compatible TSSOP devices in the industry-standard footprint

Power Supply Connection Locations

Texas Instruments LMK1C1108EVM Evaluation Module

Front & Back Layout

Texas Instruments LMK1C1108EVM Evaluation Module
Đã phát hành: 2021-01-12 | Đã cập nhật: 2022-03-11