Texas Instruments LMR33630EVM Evaluation Modules (EVMs)

Texas Instruments LMR33630 Evaluation Modules (EVMs) is a fully assembled and tested circuits for evaluating the LMR33630A or LMR33630C. The LMR33630A is a 400kHz synchronous step-down converter, while the LMR33630C is a 2.1MHz synchronous step-down converter. Each converter provides exceptional efficiency and accuracy in a very small solution size. The Texas Instruments LMR33630 evaluation modules feature a selectable output voltage of 3.3V or 5V and a switching frequency of either 400kHz or 2.1MHz.

Features

  • Integrated synchronous rectification
  • Low operating quiescent current
  • High efficiency at light loads
  • Short minimum on-time
Đã phát hành: 2018-05-23 | Đã cập nhật: 2023-01-23