Texas Instruments LMR34215FSC5EVM Evaluation Module
Texas Instruments LMR34215FSC5EVM Evaluation Module evaluates the operation and performance of the LMR34215-Q1 wide-input buck regulator. The LMR34215-Q1 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 1.5A of load current from an input voltage of up to 42V. The Texas Instruments LMR34215FSC5EVM Evaluation Module features an LMR34215-Q1 fixed output voltage of 5V and a switching frequency of 2.1MHz.Features
- Integrated synchronous rectification
- Tested against CISPR 25 Class 5 standards
- Small solution size with low BOM count
- Short minimum on-time
Front & Back View
Đã phát hành: 2019-10-25
| Đã cập nhật: 2024-01-12